Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, SH Series
- RS Stock No.:
- 270-396
- Mfr. Part No.:
- 1621551
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.45
(exc. VAT)
£54.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.45 |
*price indicative
- RS Stock No.:
- 270-396
- Mfr. Part No.:
- 1621551
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67, IP68 | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed to excel in hybrid applications, offering a reliable solution for transmitting signals, data, and power all in a single connector. Tailored for both standard and SPEEDCON interlock systems, this robust connector features a shielded design that ensures consistent EMC protection, making it ideal for industrial environments. It supports a wide cable diameter and provides easy installation with crimp connections.
Designed with a high degree of protection to ensure reliable connectivity
Facilitates both data and power transmission within one connector
Complies with RoHS II requirements showcasing environmental responsibility
Supports a data rate of up to 100 Mbps for fast signal transmission
Suitable for outdoor applications with necessary environmental protection
Accessible installation notes available online to guide proper setup
Built with durable materials to withstand extensive usage and mechanical wear
Facilitates both data and power transmission within one connector
Complies with RoHS II requirements showcasing environmental responsibility
Supports a data rate of up to 100 Mbps for fast signal transmission
Suitable for outdoor applications with necessary environmental protection
Accessible installation notes available online to guide proper setup
Built with durable materials to withstand extensive usage and mechanical wear
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 IP69K, SH
