Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP68, SH Series

Subtotal (1 unit)*

£40.09

(exc. VAT)

£48.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.09

*price indicative

RS Stock No.:
270-339
Mfr. Part No.:
1621997
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

SH

COO (Country of Origin):
DE
The Phoenix Contact Cable connector embodies both innovation and reliability. Designed for hybrid applications, it offers seamless transmission of signals, data, and power through a single unit, ensuring efficiency in any industrial environment. The robust construction, featuring a screw locking mechanism, provides a secure connection, while the high degree of protection improves safety even under challenging conditions.

Constructed with durable materials enhancing its longevity and operational reliability
Safety warnings are prominently marked to ensure proper usage and handling
Allows for crimp contacts providing flexibility for specific application requirements
Designed with an extensive temperature range facilitating operation in extreme conditions

Related links