Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, IP69K, SH

Subtotal (1 unit)*

£52.23

(exc. VAT)

£62.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.23

*price indicative

RS Stock No.:
280-848
Mfr. Part No.:
1621528
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67, IP68, IP69K

Series

SH

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is specifically engineered to meet the demands of modern industrial applications. This connector features a robust design that prioritises performance and safety, ensuring dependable signal transmission even in the most challenging environments.

Exceptional IP67 IP68 and IP69K ratings ensure protection against environmental factors
Constructed with high quality materials for improved durability
Complies with various international safety and electrical standards

Related links