Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, SH Series
- RS Stock No.:
- 269-283
- Mfr. Part No.:
- 1621553
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.45
(exc. VAT)
£54.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.45 |
*price indicative
- RS Stock No.:
- 269-283
- Mfr. Part No.:
- 1621553
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67, IP68 | |
| Series | SH | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed to meet the highest industry standards while offering robust performance in demanding environments. The M23 series connector combines multiple functionalities into a single unit, facilitating the safe transmission of signals, data, and power. With its straight long design and shielded construction, it ensures a reliable connection even in challenging conditions.
Utilizes crimp connection methods for secure electrical connectivity
Manufactured from durable materials ensuring long lasting performance
Meets EU RoHS requirements demonstrating commitment to environmental standards
Allows for a range of cable diameters for increased compatibility
Facilitates straightforward maintenance with easy to access design
Backed by multiple approvals ensuring product reliability and safety
Manufactured from durable materials ensuring long lasting performance
Meets EU RoHS requirements demonstrating commitment to environmental standards
Allows for a range of cable diameters for increased compatibility
Facilitates straightforward maintenance with easy to access design
Backed by multiple approvals ensuring product reliability and safety
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 IP69K, SH
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
