Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, SH Series
- RS Stock No.:
- 268-131
- Mfr. Part No.:
- 1621552
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.45
(exc. VAT)
£54.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.45 |
*price indicative
- RS Stock No.:
- 268-131
- Mfr. Part No.:
- 1621552
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67, IP68 | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67, IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector from the SH series is designed to facilitate the efficient transmission of signals, data, and power within a single compact unit. This connector promises robust functionality for varied applications, providing a solution that is shielded and built to withstand challenging industrial environments. Its innovative design accommodates a range of connection methods, ensuring compatibility across different equipment.
Lightweight construction aids in easy installation and handling
High degree of protection makes it suitable for outdoor and industrial use
CAT5 interface supports up to 100 Mbps for speedy data exchange
Regular inspections and simple maintenance protocols enhance operational reliability
Compatible with various equipment for versatile applications
Designed for safe usage with regular inspections encouraged
Innovative coding mechanism ensures secure and consistent connections
High degree of protection makes it suitable for outdoor and industrial use
CAT5 interface supports up to 100 Mbps for speedy data exchange
Regular inspections and simple maintenance protocols enhance operational reliability
Compatible with various equipment for versatile applications
Designed for safe usage with regular inspections encouraged
Innovative coding mechanism ensures secure and consistent connections
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 IP69K, SH
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
