Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP68, SH Series
- RS Stock No.:
- 280-294
- Mfr. Part No.:
- 1621555
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£72.85
(exc. VAT)
£87.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.85 |
*price indicative
- RS Stock No.:
- 280-294
- Mfr. Part No.:
- 1621555
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector is expertly designed to meet the rigorous demands of industrial applications. Engineered for reliability and versatility, it features a robust structure that supports both standard and SPEEDCON interlock systems, providing safe and effective connections. With a range of eight contacts plus four for shielding, this connector ensures excellent signal transmission.
Protective features ensure reliable operation in adverse conditions
Meets strict European Union regulations for environmental compliance
Utilizes advanced crimp connection technology for secure fittings
Simplifies assembly with pin or socket contact configurations
Meets strict European Union regulations for environmental compliance
Utilizes advanced crimp connection technology for secure fittings
Simplifies assembly with pin or socket contact configurations
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SH Series
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
