Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, IP69K, SH Series

Subtotal (1 unit)*

£52.23

(exc. VAT)

£62.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.23

*price indicative

RS Stock No.:
280-292
Mfr. Part No.:
1621532
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67, IP68, IP69K

Series

SH

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is designed to meet the demands of industrial environments, offering a reliable solution for data, signal, and power transmission in a single unit. With its robust construction and advanced features, this connector ensures safe performance even under challenging conditions. The SPEEDCON locking system simplifies the connection process, enabling quick and efficient installation.

Multiple connectors are available to suit various applications and requirements
Wide cable diameter range allows for flexible installation options
Safety notes ensure proper usage and installation by qualified personnel

Related links