Phoenix Contact Circular Connector, 13 Contacts, Cable, M23 Connector, Socket, Female, IP67, IP68, SH Series
- RS Stock No.:
- 280-418
- Mfr. Part No.:
- 1622005
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£36.67
(exc. VAT)
£44.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.67 |
*price indicative
- RS Stock No.:
- 280-418
- Mfr. Part No.:
- 1622005
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 13 | |
| Mount Type | Cable | |
| Current | 30A | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP68 | |
| Series | SH | |
| Voltage | 850V | |
| Coding | N | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | M23 | |
| Housing Material | Copper Zinc Alloy, Zinc | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 13 | ||
Mount Type Cable | ||
Current 30A | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP68 | ||
Series SH | ||
Voltage 850V | ||
Coding N | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Shell Size M23 | ||
Housing Material Copper Zinc Alloy, Zinc | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals No | ||
The Phoenix Contact Cable connector stands as a testament to innovative engineering, designed for seamless integration in various industrial environments. This connector features a robust construction, ensuring reliability while safeguarding against external elements. With its advanced crimp connection method and multiple contact configurations, it ensures optimal signal transmission and power delivery.
Designed for easy assembly reducing installation time and effort
Robust materials used in housing construction contribute to longevity in high wear applications
Regular inspections improve reliability and safety over long term use
Suitable for various applications in plant and device engineering substantiating its broad usability
Related links
- Phoenix Contact Circular Connector Cable Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Socket IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Socket IP68, SH Series
- Phoenix Contact Circular Connector Cable Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Plug IP67 IP69K, SH Series
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
