Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP68, SH Series
- RS Stock No.:
- 270-340
- Mfr. Part No.:
- 1622000
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.71
(exc. VAT)
£54.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.71 |
*price indicative
- RS Stock No.:
- 270-340
- Mfr. Part No.:
- 1622000
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is the epitome of innovative design and functionality, engineered to optimise the transmission of signals, data, and power through a single robust connector. Ideal for hybrid applications, this highly versatile connector boasts a M23 head design and a screw locking mechanism, ensuring a secure connection in various environments.
Compliant with international safety standards for peace of mind during operation
Durable construction to withstand mechanical wear and tear over time
Allows for the transmission of data and power simultaneously enhancing efficiency
Durable construction to withstand mechanical wear and tear over time
Allows for the transmission of data and power simultaneously enhancing efficiency
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 IP69K, SH
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
