Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, SH Series
- RS Stock No.:
- 281-715
- Mfr. Part No.:
- 1621544
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£59.75
(exc. VAT)
£71.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.75 |
*price indicative
- RS Stock No.:
- 281-715
- Mfr. Part No.:
- 1621544
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP68 | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector exemplifies a robust solution for reliable connectivity in industrial environments. Engineered with a high degree of protection, this connector accommodates standard and SPEEDCON interlocks, making it versatile for a multitude of applications. With a design that incorporates both signal and power contacts, it ensures seamless data transmission without compromising on safety. The durable materials and thoughtful construction cater to demanding operational conditions, making this connector an ideal choice for professionals seeking efficiency and reliability.
High level of durability ensures long lasting performance in harsh conditions
Versatile design supports multiple connection types and configurations
Integrated shielding offers enhanced EMC protection for reliable signal integrity
Meets stringent safety standards to safeguard users and equipment
Suitable for a wide range of industries including automation and device engineering
Compact size allows for easy installation in space restricted areas
Variable cable diameter compatibility provides flexibility in usage
Designed for easy maintenance and quick replacements when necessary
Versatile design supports multiple connection types and configurations
Integrated shielding offers enhanced EMC protection for reliable signal integrity
Meets stringent safety standards to safeguard users and equipment
Suitable for a wide range of industries including automation and device engineering
Compact size allows for easy installation in space restricted areas
Variable cable diameter compatibility provides flexibility in usage
Designed for easy maintenance and quick replacements when necessary
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 IP69K, SH
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
