Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, SH Series
- RS Stock No.:
- 270-393
- Mfr. Part No.:
- 1621545
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.45
(exc. VAT)
£54.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.45 |
*price indicative
- RS Stock No.:
- 270-393
- Mfr. Part No.:
- 1621545
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP68 | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is expertly designed for robust performance in demanding industrial environments. This circular connector features a straight long design and is shielded to ensure a reliable connection, making it suitable for standard applications as well as those that require SPEEDCON interlock. With a unique combination of eight signal contacts and additional power contacts, it caters to versatile connectivity needs.
Constructed with high quality materials like PA 6 6 and copper zinc alloy for enhanced durability
Designed to accommodate varying cable diameters for flexible installation options
Equipped with multiple positions which ensuring diverse electrical applications
Meets IEC safety standards providing confidence in electrical performance
Backed by cUL and UL recognitions validating its reliability and compliance
Designed to accommodate varying cable diameters for flexible installation options
Equipped with multiple positions which ensuring diverse electrical applications
Meets IEC safety standards providing confidence in electrical performance
Backed by cUL and UL recognitions validating its reliability and compliance
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 IP69K, SH
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
