Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, SH Series

Subtotal (1 unit)*

£45.45

(exc. VAT)

£54.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.45

*price indicative

RS Stock No.:
268-126
Mfr. Part No.:
1621543
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67, IP68

Series

SH

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector offers a seamless solution for hybrid applications, merging the transmission of signals, data, and power within a compact design. With its robust build and superior shielding, it ensures reliable performance even in demanding industrial environments. Designed for versatility, it supports standard and SPEEDCON interlock mechanisms, making it an excellent choice for diverse setups. The connector accommodates a wide range of cable diameters, enhancing its adaptability.

Engineered for reliable connections in challenging industrial settings
Supports up to three different types of connections for diverse applications
Allows for easy upgrades with crimp contacts available separately
Designed for efficient data handling with a CAT5 interface
Ensures long term use with robust materials and construction standards
Simplifies installation with intuitive connection profiles

Related links