Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, IP68, IP69K, SH Series

Subtotal (1 unit)*

£52.23

(exc. VAT)

£62.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.23

*price indicative

RS Stock No.:
282-102
Mfr. Part No.:
1621538
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67, IP68, IP69K

Series

SH

COO (Country of Origin):
DE
The Phoenix Contact Cable connector designed to facilitate seamless connections in demanding industrial environments. This product combines functionality and a robust build, ensuring reliable performance in various applications. With its advanced SPEEDCON fast locking system, connection time is significantly reduced, providing a practical solution for optimising productivity.

Durable construction ensures long lasting use in industrial applications
Facilitates a wide cable diameter range allowing flexibility in installation
Rated for high operational temperatures supporting various work environments

Related links