Amphenol NEXUS Technologies Circular Connector, 4 Contacts, Plug-In, Socket, Female, TJ Series
- RS Stock No.:
- 232-247
- Mfr. Part No.:
- TJ-102
- Brand:
- Amphenol NEXUS Technologies
Bulk discount available
Subtotal (1 unit)*
£12.95
(exc. VAT)
£15.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 63 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.95 |
| 10 + | £11.91 |
*price indicative
- RS Stock No.:
- 232-247
- Mfr. Part No.:
- TJ-102
- Brand:
- Amphenol NEXUS Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol NEXUS Technologies | |
| Number of Contacts | 4 | |
| Mounting Type | Plug-In | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | TJ | |
| Select all | ||
|---|---|---|
Brand Amphenol NEXUS Technologies | ||
Number of Contacts 4 | ||
Mounting Type Plug-In | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series TJ | ||
- COO (Country of Origin):
- US
The Amphenol NEXUS Technologies Telephone In-Line Jack has 4 conductors and is designed for ruggedized commercial or military applications. It has an overall width of .828 inch, an overall height of .828 inch, and an overall length of 2.312 inch. The contact diameter is .285 inch. The contact resistance is less than or equal to .02 ohms, while the insulation resistance is greater than or equal to 1,000 mega ohms. The dielectric withstanding voltage (RMS) is greater than or equal to 500 V. The maximum insertion force is 13 lb., and the withdrawal force ranges from 6 to 10 lb.
Shell Material Plastic
Contact Material Nickel Plated Beryllium Copper
Solder Contact Terminals Pre-tinned over Nickel Plating
Contact Material Nickel Plated Beryllium Copper
Solder Contact Terminals Pre-tinned over Nickel Plating
Related links
- Amphenol NEXUS Technologies Circular Connector Plug AP-115 Series
- Amphenol NEXUS Technologies Circular Connector Cable Plug AP-110OM Series
- Amphenol NEXUS Technologies Circular Connector Cable Female, AJ-107 Series
- Amphenol NEXUS Technologies Circular Connector Cable Female, AJ-107BRS Series
- Amphenol NEXUS Technologies Circular Connector Cable Male, AP-107BRS Series
- Amphenol NEXUS Technologies Circular Connector Panel Mount Female, AJ-146 Series
- Amphenol NEXUS Technologies Circular Connector Cable Socket AJ-110OM Series
- Amphenol NEXUS Technologies Jack Plug Panel Mount Airborne Jack Socket, 4Pole