Amphenol NEXUS Technologies Circular Connector, 10 Contacts, Cable, Miniature Connector, Socket, Female, AJ-110OM Series
- RS Stock No.:
- 232-230
- Mfr. Part No.:
- AJ-110OM
- Brand:
- Amphenol NEXUS Technologies
Bulk discount available
Subtotal (1 unit)*
£47.09
(exc. VAT)
£56.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £47.09 |
| 10 + | £43.32 |
*price indicative
- RS Stock No.:
- 232-230
- Mfr. Part No.:
- AJ-110OM
- Brand:
- Amphenol NEXUS Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol NEXUS Technologies | |
| Number of Contacts | 10 | |
| Mounting Type | Cable | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | AJ-110OM | |
| Select all | ||
|---|---|---|
Brand Amphenol NEXUS Technologies | ||
Number of Contacts 10 | ||
Mounting Type Cable | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series AJ-110OM | ||
- COO (Country of Origin):
- US
The Amphenol NEXUS Technologies miniature waterproof jack features 10 conductors and is designed for ruggedized commercial and military applications. It uses solder contact types and includes an over mold rear accessory for added durability. The shell is made from aluminum with standard black anodize plating or black chrome for shielded options. The engagement force is less than or equal to 14 lb., while the disengagement force ranges from 8 to 12 lb. It supports up to 5000 mating cycles and operates within a temperature range of -55 to 85 ºC. The plug has a contact current capacity of 3 A and a contact resistance of less than or equal to 150 mV.
Plating Material Black Anodize standard and Black Chrome shielded
Insert Material Thermoset Plastic
Contact Material Gold-plated Be Cu
Insert Material Thermoset Plastic
Contact Material Gold-plated Be Cu
Related links
- Amphenol NEXUS Technologies Circular Connector Cable Plug AP-110OM Series
- Amphenol NEXUS Technologies Circular Connector Cable Female, AJ-107 Series
- Amphenol NEXUS Technologies Circular Connector Cable Female, AJ-107BRS Series
- Amphenol NEXUS Technologies Circular Connector Panel Mount Female, AJ-146 Series
- JAE Circular Connector Cable Mount Plug SRCN Series
- Hirose Circular Connector Cable Mount Plug IP67 HR34B Series
- Hirose Circular Connector Cable Mount Socket RM Series
- Bulgin Circular Connector Cable Mount Plug IP66 IP69K, Buccaneer