Amphenol NEXUS Technologies Circular Connector, 6 Contacts, Panel Mount, Socket, Female, AJ-146 Series

Bulk discount available

Subtotal (1 unit)*

£20.12

(exc. VAT)

£24.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 46 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£20.12
10 +£18.51

*price indicative

RS Stock No.:
232-234
Mfr. Part No.:
AJ-146
Brand:
Amphenol NEXUS Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol NEXUS Technologies

Number of Contacts

6

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Series

AJ-146

COO (Country of Origin):
US
The Amphenol NEXUS Technologies audio jack panel mount features 6 contacts and a receptacle connector style with solder cup spring contacts. It is constructed with a stainless steel 303 passivated shell for durability. The jack utilizes bayonet coupling for secure mating with up to 3000 cycles and operates within a temperature range of -55 to 85 ºC. The insert is made of thermoset plastic, while the contacts are gold-plated brass or silver-plated Be Cu for springs. It offers an insulation resistance of 1000 mega ohms minimum, reducing to 100 mega ohms after the immersion test. The dielectric withstand voltage is 500 V at sea level, and it is water-immiscible up to 6 feet for 48 hours when mated or unmated.

Current Rating 0.5 A
Voltage Rating Maximum 60 V
Contact Resistance Maximum .050 O

Related links