Amphenol NEXUS Technologies Industrial Circular Connectors, 10 Contacts, Panel Mount, 0 Connector, Socket, Female,

Subtotal (1 unit)*

£89.72

(exc. VAT)

£107.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.72

*price indicative

RS Stock No.:
216-015
Mfr. Part No.:
NX-G80YAR-P10WCD0-000L
Brand:
Amphenol NEXUS Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol NEXUS Technologies

Number of Contacts

10

Mounting Type

Panel Mount

Connector Size

0

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68, IP69K

Series

NX-G80YAR

COO (Country of Origin):
IN
The Amphenol NEXUS Technologies connector has an ingress rating of IP68 for 1 meter and IP69k when mated. It operates within a temperature range of -51°C to 125°C. The connector offers corrosion resistance with a 96-hour salt fog test and has a mechanical endurance of 5000 mating cycles. The contact resistance is less than 5mOhm for both pin to pin and shell to shell. The insulation resistance is greater than 100MOhm.

Shielding effectiveness greater than 65dB
Contact material gold plated brass alloy

Related links