Amphenol NEXUS Technologies Industrial Circular Connectors, 4 Contacts, Panel Mount, 0 Connector, Socket, Female, IP68,
- RS Stock No.:
- 216-013
- Mfr. Part No.:
- NX-G80YAR-P04WFG0-000L
- Brand:
- Amphenol NEXUS Technologies
Subtotal (1 unit)*
£71.68
(exc. VAT)
£86.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.68 |
*price indicative
- RS Stock No.:
- 216-013
- Mfr. Part No.:
- NX-G80YAR-P04WFG0-000L
- Brand:
- Amphenol NEXUS Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol NEXUS Technologies | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | 0 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | NX-G80YAR | |
| Select all | ||
|---|---|---|
Brand Amphenol NEXUS Technologies | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size 0 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series NX-G80YAR | ||
- COO (Country of Origin):
- IN
The Amphenol NEXUS Technologies connector has an ingress rating of IP68 for 1 meter and IP69k when mated. It operates within a temperature range of -51°C to 125°C. The connector offers corrosion resistance with a 96-hour salt fog test and has a mechanical endurance of 5000 mating cycles. The contact resistance is less than 5mOhm for both pin to pin and shell to shell. The insulation resistance is greater than 100MOhm.
Shielding effectiveness greater than 65dB
Contact material gold plated brass alloy
Contact material gold plated brass alloy
Related links
- Amphenol NEXUS Technologies Industrial Circular Connectors Panel Mount Socket IP68,
- Amphenol NEXUS Technologies Industrial Circular Connectors Panel Mount Socket IP68,
- Amphenol NEXUS Technologies Industrial Circular Connectors Panel Mount Socket IP68,
- Amphenol NEXUS Technologies Connector Panel Mount Socket IP68 RANGER Series
- Amphenol NEXUS Technologies Industrial Circular Connectors Panel Mount Socket
- Amphenol NEXUS Technologies Industrial Circular Connectors Panel Mount Socket IP68,
- Amphenol NEXUS Technologies Industrial Circular Connectors In-line Socket IP68,
- Amphenol NEXUS Technologies Connector Panel Mount Socket IP68 RANGER Series
