Amphenol NEXUS Technologies Circular Connector, 7 Contacts, Cable, Plug, Male, AP-107BRS Series
- RS Stock No.:
- 232-227
- Mfr. Part No.:
- AP-107BRS
- Brand:
- Amphenol NEXUS Technologies
Bulk discount available
Subtotal (1 unit)*
£50.85
(exc. VAT)
£61.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £50.85 |
| 10 + | £46.78 |
*price indicative
- RS Stock No.:
- 232-227
- Mfr. Part No.:
- AP-107BRS
- Brand:
- Amphenol NEXUS Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol NEXUS Technologies | |
| Number of Contacts | 7 | |
| Mounting Type | Cable | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | AP-107BRS | |
| Select all | ||
|---|---|---|
Brand Amphenol NEXUS Technologies | ||
Number of Contacts 7 | ||
Mounting Type Cable | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series AP-107BRS | ||
- COO (Country of Origin):
- US
The Amphenol NEXUS Technologies seven conductor shielded audio plug with spring bend relief is a waterproof phone connector designed for cable mounting. It features a solder termination style, gold-plated contacts, and a not-switched configuration.
Contact Material Beryllium Copper
Housing Material Thermoplastic
Mating Cycles 5000 Cycles
Housing Material Thermoplastic
Mating Cycles 5000 Cycles
Related links
- Amphenol NEXUS Technologies Circular Connector Cable Female, AJ-107BRS Series
- Amphenol NEXUS Technologies Circular Connector Cable Plug AP-110OM Series
- Amphenol NEXUS Technologies Circular Connector Plug AP-115 Series
- Amphenol NEXUS Technologies Circular Connector Cable Female, AJ-107 Series
- Amphenol NEXUS Technologies MIL Spec Circular Connector Plug AP-145 Series
- Amphenol NEXUS Technologies Circular Connector Cable Socket AJ-110OM Series
- Amphenol NEXUS Technologies Circular Connector Plug-In Female, TJ Series
- Amphenol NEXUS Technologies Circular Connector Panel Mount Female, AJ-146 Series