Amphenol NEXUS Technologies Circular Connector, 5 Contacts, Plug, Male, AP-115 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£34.69

(exc. VAT)

£41.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£34.69
10 +£31.92

*price indicative

RS Stock No.:
232-225
Mfr. Part No.:
AP-115
Brand:
Amphenol NEXUS Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol NEXUS Technologies

Product Type

Circular Connector

Number of Contacts

5

Plug/Socket

Plug

Contact Gender

Male

Series

AP-115

Standards/Approvals

No

COO (Country of Origin):
US
The Amphenol NEXUS Technologies phone connector is a male plug assembly with 5 positions, designed for free-hanging mounting. It features a crimp termination style, gold-plated contacts, and a voltage rating of 60 V. The switch configuration is not switched.

Contact Material Brass

Contact Rating 500 mA

Housing Material Thermoplastic

Mating Cycles 3000 Cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy