Amphenol NEXUS Technologies Circular Connector, 7 Contacts, Cable, Socket, Female, AJ-107BRS Series
- RS Stock No.:
- 232-237
- Mfr. Part No.:
- AJ-107BRS
- Brand:
- Amphenol NEXUS Technologies
Bulk discount available
Subtotal (1 unit)*
£44.01
(exc. VAT)
£52.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 240 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £44.01 |
| 10 + | £40.49 |
*price indicative
- RS Stock No.:
- 232-237
- Mfr. Part No.:
- AJ-107BRS
- Brand:
- Amphenol NEXUS Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol NEXUS Technologies | |
| Number of Contacts | 7 | |
| Mounting Type | Cable | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | AJ-107BRS | |
| Select all | ||
|---|---|---|
Brand Amphenol NEXUS Technologies | ||
Number of Contacts 7 | ||
Mounting Type Cable | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series AJ-107BRS | ||
- COO (Country of Origin):
- US
The Amphenol NEXUS Technologies shielded waterproof jack features 7 conductors and is designed for ruggedized commercial and military applications. It uses solder contact types and includes a wire strain relief rear accessory for enhanced durability. The shell is made of aluminum with black anodize plating as standard or black chrome for shielded options. It supports an engagement force of up to 14 lb. and a disengagement force between 8 to 12 lb. With a mating cycle durability of 5000, it operates within a temperature range of -55 to 85 ºC. The jack has a contact current capacity of 3 A and a contact resistance of less than or equal to 150 mV.
Insert Material Thermoset Plastic
Contact Material Gold-plated Brass
Mating Axial Push-Pull Motion
Contact Material Gold-plated Brass
Mating Axial Push-Pull Motion
Related links
- Amphenol NEXUS Technologies Circular Connector Cable Female, AJ-107 Series
- Amphenol NEXUS Technologies Circular Connector Cable Socket AJ-110OM Series
- Amphenol NEXUS Technologies Circular Connector Cable Male, AP-107BRS Series
- Amphenol NEXUS Technologies Circular Connector Panel Mount Female, AJ-146 Series
- Amphenol NEXUS Technologies Circular Connector Plug-In Female, TJ Series
- Amphenol NEXUS Technologies Circular Connector Cable Plug AP-110OM Series
- Amphenol NEXUS Technologies Industrial Circular Connectors Cable Socket IP68,
- Amphenol NEXUS Technologies Circular Connector Plug AP-115 Series