Amphenol NEXUS Technologies Industrial Circular Connectors, 9 Contacts, Cable, 0 Connector, Socket, Female, IP68,
- RS Stock No.:
- 216-020
- Mfr. Part No.:
- K10WDM-P09WMM0-0000
- Brand:
- Amphenol NEXUS Technologies
Subtotal (1 unit)*
£62.77
(exc. VAT)
£75.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.77 |
*price indicative
- RS Stock No.:
- 216-020
- Mfr. Part No.:
- K10WDM-P09WMM0-0000
- Brand:
- Amphenol NEXUS Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol NEXUS Technologies | |
| Number of Contacts | 9 | |
| Mounting Type | Cable | |
| Connector Size | 0 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | A10WDM | |
| Select all | ||
|---|---|---|
Brand Amphenol NEXUS Technologies | ||
Number of Contacts 9 | ||
Mounting Type Cable | ||
Connector Size 0 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series A10WDM | ||
- COO (Country of Origin):
- IN
The Amphenol NEXUS Technologies Ranger connector features a quick and easy mate and unmated design, making it ideal for use in soldier-worn, harsh environment applications. This rugged, lightweight, multipurpose connector is suitable for both signal and power applications. It offers push/pull locking and breakaway functionality with an IP-68 and IP69K rating and supports over 5000 mating cycles. The operating temperature range is from -60°F to 257°F (-51°C to +125°C).
Aluminum ruthenium plated body are lightweight yet rugged
Diameter of male and female connector is smaller than a penny
Custom cable assembly available
Diameter of male and female connector is smaller than a penny
Custom cable assembly available
Related links
- Amphenol NEXUS Technologies Industrial Circular Connectors Cable Plug IP68
- Amphenol NEXUS Technologies Connector Cable Mount Socket IP68 RANGER Series
- Amphenol NEXUS Technologies Industrial Circular Connectors Panel Mount Plug IP68,
- Amphenol NEXUS Technologies Industrial Circular Connectors In-line Plug IP68
- Amphenol NEXUS Technologies Connector Cable Mount Plug IP68 RANGER Series
- Amphenol NEXUS Technologies Connector Cable Mount Socket IP68 RANGER Series
- Amphenol NEXUS Technologies Industrial Circular Connectors In-line Socket IP68,
- Amphenol NEXUS Technologies Industrial Circular Connectors In-line Socket IP68,
