Amphenol NEXUS Technologies Circular Connector, 7 Contacts, Cable, Socket, Female, AJ-107 Series
- RS Stock No.:
- 232-236
- Mfr. Part No.:
- AJ-107
- Brand:
- Amphenol NEXUS Technologies
Bulk discount available
Subtotal (1 unit)*
£30.51
(exc. VAT)
£36.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £30.51 |
| 10 + | £28.07 |
*price indicative
- RS Stock No.:
- 232-236
- Mfr. Part No.:
- AJ-107
- Brand:
- Amphenol NEXUS Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol NEXUS Technologies | |
| Number of Contacts | 7 | |
| Mounting Type | Cable | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | AJ-107 | |
| Select all | ||
|---|---|---|
Brand Amphenol NEXUS Technologies | ||
Number of Contacts 7 | ||
Mounting Type Cable | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series AJ-107 | ||
- COO (Country of Origin):
- US
The Amphenol NEXUS Technologies watertight breakaway jack features 7 conductors and is designed for ruggedized commercial and military applications. It has an overall diameter of 0.859 and a length of 2.266. The jack uses insulation-piercing contact types and an aluminum shell with black anodize plating as standard or black chrome for shielded versions. It supports an engagement force of up to 14 lb. and a disengagement force between 8 to 12 lb. With a mating cycle durability of 5000, it operates within a temperature range of -55 to 85 ºC. The jack has a contact current capacity of 3 A and a contact resistance of less than or equal to 150 mV.
Insert Material Thermoset Plastic
Contact Material Gold-plated Brass
Mating Axial Push-Pull Motion
Contact Material Gold-plated Brass
Mating Axial Push-Pull Motion
Related links
- Amphenol NEXUS Technologies Circular Connector Cable Female, AJ-107BRS Series
- Amphenol NEXUS Technologies Circular Connector Panel Mount Female, AJ-146 Series
- Amphenol NEXUS Technologies Circular Connector Cable Socket AJ-110OM Series
- Amphenol NEXUS Technologies Circular Connector Cable Male, AP-107BRS Series
- Amphenol NEXUS Technologies Circular Connector Plug-In Female, TJ Series
- Amphenol NEXUS Technologies Circular Connector Plug AP-115 Series
- Amphenol NEXUS Technologies Circular Connector Cable Plug AP-110OM Series
- Amphenol NEXUS Technologies Industrial Circular Connectors Cable Socket IP68,