Amphenol NEXUS Technologies Circular Connector, 10 Contacts, Cable, Miniature Connector, Plug, Male, AP-110OM Series

Subtotal (1 unit)*

£54.93

(exc. VAT)

£65.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.93

*price indicative

RS Stock No.:
232-228
Mfr. Part No.:
AP-110OM
Brand:
Amphenol NEXUS Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol NEXUS Technologies

Number of Contacts

10

Mounting Type

Cable

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Series

AP-110OM

COO (Country of Origin):
US
The Amphenol NEXUS Technologies miniature waterproof plug features 10 conductors and is designed for ruggedized commercial and military applications. It uses solder contact types and includes an over mold rear accessory for added durability. The shell is made from aluminum with standard black anodize plating or black chrome for shielded options. The engagement force is less than or equal to 14 lb., while the disengagement force ranges from 8 to 12 lb. It supports up to 5000 mating cycles and operates within a temperature range of -55 to 85 ºC. The plug has a contact current capacity of 3 A and a contact resistance of less than or equal to 150 mV.

Plating Material Black Anodize standard and Black Chrome shielded
Insert Material Thermoset Plastic
Contact Material Gold-plated Be Cu

Related links