Amphenol NEXUS Technologies MIL Spec Circular Connector, 5 Contacts, Plug, Male, AP-145 Series

Bulk discount available

Subtotal (1 unit)*

£15.27

(exc. VAT)

£18.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£15.27
10 +£14.05

*price indicative

RS Stock No.:
232-224
Mfr. Part No.:
AP-145/3-3
Brand:
Amphenol NEXUS Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol NEXUS Technologies

Number of Contacts

5

Plug/Socket

Plug

Contact Gender

Male

Series

AP-145

COO (Country of Origin):
US
The Amphenol NEXUS Technologies audio plug features 5 contacts designed for ruggedized commercial and military applications. It has an overall diameter of 0.828 and an overall length of 1.859. Built to MIL-C-55116 standards, it corresponds to alternate part number M55116/3 and is classified as a U-229 type connector. The connector style is plug, with solder contact types and wire strain relief. The shell material is stainless steel 303 passivated.

Insert Material Thermoset Plastic
Contact Material Gold-plated Brass and Silver-plated Be Cu (Springs)
Current Rating 0.5 A
Voltage Rating Maximum 60 V

Related links