Milwaukee 1 in 18V Cordless Impact Wrench
- RS Stock No.:
- 907-008
- Mfr. Part No.:
- 4933499162
- Brand:
- Milwaukee
Subtotal (1 unit)*
£392.31
(exc. VAT)
£470.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £392.31 |
*price indicative
- RS Stock No.:
- 907-008
- Mfr. Part No.:
- 4933499162
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage | 18V | |
| Battery Type | Li-ion Rechargeable Battery | |
| Torque Rating | 2400nm | |
| Product Type | Impact Wrench | |
| Drive Size | 1in | |
| Impact Rate | 2500ipm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Pistol Grip | |
| Drive Shape | Square | |
| Speed | 950rpm | |
| Standards/Approvals | No | |
| Weight | 5.9kg | |
| Series | M18 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage 18V | ||
Battery Type Li-ion Rechargeable Battery | ||
Torque Rating 2400nm | ||
Product Type Impact Wrench | ||
Drive Size 1in | ||
Impact Rate 2500ipm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Pistol Grip | ||
Drive Shape Square | ||
Speed 950rpm | ||
Standards/Approvals No | ||
Weight 5.9kg | ||
Series M18 | ||
- COO (Country of Origin):
- CN
The Milwaukee high torque impact wrench delivers exceptional power and efficiency for demanding applications, seamlessly replacing traditional AC, petrol, or pneumatic solutions.
Delivers up to 2033 Nm of fastening torque while being more Compact and lightweight
Offers 2400 Nm of nut-busting torque, effectively tackling stubborn, rusted bolts
Four-mode DRIVE CONTROL allows for tailored speed and torque adjustments
Integrated blow counting sensor ensures repeatable torque settings
ONE-KEY technology provides cloud-based tool tracking and security options
Related links
- Milwaukee 1 in 18V, 8 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V Cordless Impact Wrench
- Milwaukee 1 in 18V, 12 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 18V Cordless Impact Wrench
- Milwaukee 3/4 in 18V Cordless Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Impact Wrench
- DeWALT 3/4 in 18V Cordless Impact Wrench
