Milwaukee 1/2 in 18V Cordless Impact Wrench
- RS Stock No.:
- 906-960
- Mfr. Part No.:
- 4933499163
- Brand:
- Milwaukee
Subtotal (1 unit)*
£260.00
(exc. VAT)
£312.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £260.00 |
*price indicative
- RS Stock No.:
- 906-960
- Mfr. Part No.:
- 4933499163
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Battery Type | Li-ion Rechargeable Battery | |
| Voltage | 18V | |
| Product Type | Impact Wrench | |
| Torque Rating | 1356nm | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 950ipm | |
| Motor Type | Brushless | |
| Handle Type | Pistol Grip | |
| Drive Shape | Square | |
| Speed | 750rpm | |
| Series | M18 | |
| Standards/Approvals | No | |
| Weight | 3.3kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Battery Type Li-ion Rechargeable Battery | ||
Voltage 18V | ||
Product Type Impact Wrench | ||
Torque Rating 1356nm | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Impact Rate 950ipm | ||
Motor Type Brushless | ||
Handle Type Pistol Grip | ||
Drive Shape Square | ||
Speed 750rpm | ||
Series M18 | ||
Standards/Approvals No | ||
Weight 3.3kg | ||
- COO (Country of Origin):
- CN
The Milwaukee high torque impact wrench is designed for heavy-duty fastening tasks, delivering exceptional torque in a Compact format for enhanced access in confined spaces.
Delivers 1356 Nm of fastening torque for optimal performance
Compact size of 213 mm allows for manoeuvrability in tight areas
Four modes of DRIVE CONTROL enhance application versatility
Mode 4 provides a nut-busting torque of 1898 Nm for effortless fastener removal
Related links
- Milwaukee 1/2 in 18V Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 2 Ah Cordless Impact Wrench
- Milwaukee 1 in 18V Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Impact Wrench
- DeWALT 1/2 in 18V Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
