Milwaukee 1/2 in 18V Cordless Impact Wrench
- RS Stock No.:
- 264-110
- Mfr. Part No.:
- 4933443590
- Brand:
- Milwaukee
Subtotal (1 unit)*
£104.09
(exc. VAT)
£124.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 57 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.09 |
*price indicative
- RS Stock No.:
- 264-110
- Mfr. Part No.:
- 4933443590
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage | 18V | |
| Torque Rating | 240Nm | |
| Product Type | Impact Wrench | |
| Drive Size | 1/2in | |
| Impact Rate | 3350bpm | |
| Corded/Cordless | Cordless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage 18V | ||
Torque Rating 240Nm | ||
Product Type Impact Wrench | ||
Drive Size 1/2in | ||
Impact Rate 3350bpm | ||
Corded/Cordless Cordless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Impact Wrench, 18V Voltage Rating, 1/2 in Drive size - 4933443590
This impact wrench is a high-performance cordless power tool designed for efficiency and versatility in various applications. With a compact length of 155mm, it is ideal for use in confined spaces while providing substantial power. The tool operates on an 18V system, making it a convenient choice for both professionals and DIY enthusiasts.
Features & Benefits
• High torque output of 240 Nm for effective fastening
• 0-3350 bpm impact rate to tackle tough applications
• Lightweight design at 1.9kg for ease of use
• ½ inch drive compatible with universal sockets
• Onboard fuel gauge to monitor battery status
• REDLINK™ electronics enhance durability and performance
Applications
• Used for automotive repair and maintenance
• Suitable for electrical and mechanical assembly tasks
• Ideal for working in tight spaces during installations
• Effective in construction and building projects
• Used in various maintenance across industries
What is the advantage of the REDLINK™ overload protection technology?
REDLINK™ overload protection continually monitors the tool and battery pack, ensuring optimal performance under heavy load conditions while safeguarding against damage, thus prolonging the tools lifespan.
How does the construction of this impact wrench improve its durability?
The heavy-duty full metal gearbox and gears provide robust construction, ensuring that the tool withstands rigorous use in demanding environments.
What features support efficient battery management during use?
Individual battery cell monitoring tracks each cell's performance, optimising run time and enhancing long-term battery health for consistent performance across extensive tasks.
Related links
- Milwaukee 1/2 in 18V Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 2 Ah Cordless Impact Wrench
- Milwaukee 1 in 18V Cordless Impact Wrench
- Milwaukee 1 in 18V, 8 Ah Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Einhell 1/2 in 18V Cordless Cordless Impact Wrench
