Makita 1/2 in 18V Cordless Cordless Impact Wrench
- RS Stock No.:
- 866-706
- Mfr. Part No.:
- DTW700Z
- Brand:
- Makita
Subtotal (1 unit)*
£377.82
(exc. VAT)
£453.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £377.82 |
*price indicative
- RS Stock No.:
- 866-706
- Mfr. Part No.:
- DTW700Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Battery Type | Lithium-ion | |
| Torque Rating | 700nm | |
| Voltage | 18V | |
| Product Type | Cordless Impact Wrench | |
| Drive Size | 1/2in | |
| Sound Level | 97dB | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Overall Length | 170mm | |
| Weight | 2.7kg | |
| Standards/Approvals | CE | |
| Series | DTW | |
| Overall Height | 276mm | |
| Overall Width | 81mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Battery Type Lithium-ion | ||
Torque Rating 700nm | ||
Voltage 18V | ||
Product Type Cordless Impact Wrench | ||
Drive Size 1/2in | ||
Sound Level 97dB | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Overall Length 170mm | ||
Weight 2.7kg | ||
Standards/Approvals CE | ||
Series DTW | ||
Overall Height 276mm | ||
Overall Width 81mm | ||
RoHS Status: Exempt
The Makita impact wrench is a powerful tool designed for high torque applications, boasting a fastening torque of up to 700 Nm. Its Advanced features improve efficiency in both professional and DIY settings.
Brushless maintenance-free motor ensures long operational life
Three modes of reaction time offer flexibility for both forward and reverse use
Integrated LED lights illuminate work areas for improved visibility
Battery protection system prevents power loss when levels are low
Related links
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 1/4 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Einhell 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 3/8 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Cordless Impact Wrench
- Milwaukee 1/2 in 18V Cordless Impact Wrench
- DeWALT 1/2 in 18V Cordless Impact Wrench


