Bosch 1/2 in 18V Cordless Cordless Impact Wrench

Subtotal (1 unit)*

£176.57

(exc. VAT)

£211.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£176.57

*price indicative

RS Stock No.:
870-886
Mfr. Part No.:
0.601.9M5.070
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cordless Impact Wrench

Voltage

18V

Torque Rating

350nm

Drive Size

1/2in

Corded/Cordless

Cordless

Impact Rate

3400bpm

Motor Type

Brushless

Drive Shape

Square

Overall Length

141mm

Speed

2300rpm

Weight

1.1kg

Series

PRO GDS

Overall Height

210mm

Overall Width

73mm

COO (Country of Origin):
CN
The Bosch Cordless impact wrench is designed for professional use, delivering high-performance bolting capabilities with its Compact design and Advanced features for trade and industry applications.

Battery voltage of 18.0 V ensures optimal power

Maximum torque of 350 Nm for demanding tasks

No-load speed up to 2,300 rpm provides versatility

Impact rate reaches 3,400 bpm for efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy