Bosch 1/2 in 18V Cordless Cordless Impact Wrench

Subtotal (1 unit)*

£326.91

(exc. VAT)

£392.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£326.91

*price indicative

RS Stock No.:
870-887
Mfr. Part No.:
0.601.9M5.071
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Voltage

18V

Torque Rating

350nm

Product Type

Cordless Impact Wrench

Drive Size

1/2in

Corded/Cordless

Cordless

Impact Rate

3400bpm

Motor Type

Brushless

Drive Shape

Square

Overall Length

440mm

Speed

2300rpm

Overall Width

390mm

Series

PRO GDS

Weight

1.1kg

Overall Height

112mm

COO (Country of Origin):
CN
The Bosch Cordless impact wrench designed for efficient bolting tasks, catering to trade and industry needs with its Compact design and powerful performance.

Battery voltage of 18.0 V ensures strong performance

Maximum torque of 350 Nm allows tackling large and small bolts

No-load speed of up to 2,300 rpm supports Rapid completion of tasks

Three torque settings provide versatility in precision work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy