Einhell 1/2 in 18V Cordless Cordless Impact Wrench
- RS Stock No.:
- 889-264
- Mfr. Part No.:
- 4510070
- Brand:
- Einhell
Subtotal (1 unit)*
£149.95
(exc. VAT)
£179.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.95 |
*price indicative
- RS Stock No.:
- 889-264
- Mfr. Part No.:
- 4510070
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Battery Type | Lithium-ion | |
| Voltage | 18V | |
| Product Type | Cordless Impact Wrench | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Handle Type | Soft Grip | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Speed | 2100rpm | |
| Weight | 1.99kg | |
| Series | PXC | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Battery Type Lithium-ion | ||
Voltage 18V | ||
Product Type Cordless Impact Wrench | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Handle Type Soft Grip | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Speed 2100rpm | ||
Weight 1.99kg | ||
Series PXC | ||
- COO (Country of Origin):
- CN
The Einhell Cordless impact wrench is a versatile tool designed for ease of use and efficiency. It boasts a brushless motor for increased power and longevity, making it suitable for a range of tightening and loosening tasks.
Member of the Power X-Change family, requiring a single 18V battery
The brushless motor provides enhanced power and extended running time
Three-speed settings allow for optimal adjustment of torque and RPM
Related links
- Einhell 1/2 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Milwaukee 1/2 in 18V Cordless Impact Wrench
- DeWALT 1/2 in 18V Cordless Impact Wrench
- Bosch M8M18 18V Cordless Cordless Impact Wrench
- Bosch 18V Cordless Cordless Impact Wrench
- Makita 1/4 in 18V Cordless Cordless Impact Wrench
