Milwaukee 3/4 in 18V Cordless Impact Wrench
- RS Stock No.:
- 906-959
- Mfr. Part No.:
- 4933499164
- Brand:
- Milwaukee
Subtotal (1 unit)*
£267.69
(exc. VAT)
£321.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 3 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £267.69 |
*price indicative
- RS Stock No.:
- 906-959
- Mfr. Part No.:
- 4933499164
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Wrench | |
| Voltage | 18V | |
| Battery Type | Li-ion Rechargeable Battery | |
| Torque Rating | 1627nm | |
| Drive Size | 3/4in | |
| Impact Rate | 850ipm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Pistol Grip | |
| Drive Shape | Square | |
| Speed | 750rpm | |
| Series | M18 | |
| Weight | 3.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Wrench | ||
Voltage 18V | ||
Battery Type Li-ion Rechargeable Battery | ||
Torque Rating 1627nm | ||
Drive Size 3/4in | ||
Impact Rate 850ipm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Pistol Grip | ||
Drive Shape Square | ||
Speed 750rpm | ||
Series M18 | ||
Weight 3.5kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee high torque impact wrench provides exceptional fastening power in a Compact design, making it Ideal for achieving reliable results in tight spaces.
Delivers 1627 Nm of fastening torque for heavy-duty applications
Compact size of 213 mm enhances accessibility in confined areas
Four-speed control allows versatile speed and torque settings
Mode 4 offers maximum nut-busting torque of 2034 Nm
Related links
- Milwaukee 3/4 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 18V Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Impact Wrench
- Bosch 3/4 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Cordless Impact Wrench
- DeWALT 3/4 in 18V Cordless Impact Wrench
- Bosch 3/4 In 18V Cordless Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
