Milwaukee 3/8 in 18V Cordless Impact Wrench
- RS Stock No.:
- 264-222
- Mfr. Part No.:
- 4933447899
- Brand:
- Milwaukee
Subtotal (1 unit)*
£118.68
(exc. VAT)
£142.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.68 |
*price indicative
- RS Stock No.:
- 264-222
- Mfr. Part No.:
- 4933447899
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage | 18V | |
| Battery Type | Lithium-ion | |
| Torque Rating | 40Nm | |
| Product Type | Impact Wrench | |
| Sound Level | 101.6dBA | |
| Drive Size | 3/8in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 2400bpm, 3400bpm | |
| Drive Shape | Square | |
| Overall Length | 307mm | |
| Weight | 1.8kg | |
| Standards/Approvals | No | |
| Series | M18 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage 18V | ||
Battery Type Lithium-ion | ||
Torque Rating 40Nm | ||
Product Type Impact Wrench | ||
Sound Level 101.6dBA | ||
Drive Size 3/8in | ||
Corded/Cordless Cordless | ||
Impact Rate 2400bpm, 3400bpm | ||
Drive Shape Square | ||
Overall Length 307mm | ||
Weight 1.8kg | ||
Standards/Approvals No | ||
Series M18 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Impact Wrench, 3/8 in Drive Size, 40 Nm Maximum Torque - 4933447899
This Milwaukee impact wrench is a Compact 3/8 inch Cordless tool designed for efficiency in tight spaces with a total length of 307mm. This impact wrench delivers 76 Nm of torque and has adjustable no-load speeds of 0–1500 and 0–2250 rpm. Its lightweight design makes it suitable for various fastening jobs.. With a weight of just 1.8 kg, it combines power and portability, making it an essential addition to any toolkit.
Features & Benefits
• Compact design for accessibility in confined areas
• REDLINK electronics ensure tool and battery durability
• Full metal gearbox delivers enhanced strength and performance
• Multi-handle design allows comfortable grip permutations
• Individual cell monitoring optimises runtime and longevity
• Onboard fuel gauge and LED light for tool status visibility
• REDLINK electronics ensure tool and battery durability
• Full metal gearbox delivers enhanced strength and performance
• Multi-handle design allows comfortable grip permutations
• Individual cell monitoring optimises runtime and longevity
• Onboard fuel gauge and LED light for tool status visibility
Applications
• Used for fastening tasks in electrical assemblies
• Ideal for working in cramped mechanical setups
• Utilised in automotive maintenance and repairs
• Suitable for installation of fixtures and fittings
• Employed in mechanical and electronic maintenance tasks
• Ideal for working in cramped mechanical setups
• Utilised in automotive maintenance and repairs
• Suitable for installation of fixtures and fittings
• Employed in mechanical and electronic maintenance tasks
How does the Compact design benefit specific work environments?
The Compact 307mm length allows for manoeuvring in tight spaces, ensuring effective performance in challenging locations such as engine bays or behind equipment.
What can the impact rate indicate about performance during usage?
With an impact rate ranging from 0 to 2400 to 0 to 3400 bpm, this tool efficiently tackles stubborn fasteners and heavy-duty applications, ensuring quick and effective loosening or tightening.
How does the REDLINK technology contribute to the overall performance?
REDLINK technology prevents overheating and overloading providing protection for both the tool and the battery pack. This results in a longer lifespan and consistent performance throughout demanding tasks.
What are the advantages of the multi-handle design?
The multiple handle positions accommodate various gripping preferences, enhancing user comfort during extended use, which is especially beneficial in industrial settings where precision work is required.
Related links
- Milwaukee 3/8 in 18V Cordless Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/4 in 18V Cordless Impact Wrench
- Makita 3/8 in 18V Cordless Cordless Impact Wrench
- DeWALT 3/8 in 18V Cordless Impact Wrench
- Milwaukee 3/8 in 12V Cordless Impact Wrench
- Milwaukee 3/8 in Cordless Impact Wrench
- Milwaukee 3/8 in 12V, 2 Ah Cordless Impact Wrench
