Milwaukee 3/8 in Cordless Impact Wrench

Subtotal (1 unit)*

£410.09

(exc. VAT)

£492.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£410.09

*price indicative

RS Stock No.:
269-6433
Mfr. Part No.:
4933479405
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Impact Wrench

Drive Size

3/8in

Corded/Cordless

Cordless

Weight

2.3kg

COO (Country of Origin):
CN

Milwaukee M18 FMTIW2F38-502X Impact Wrench, 18V Voltage Rating, 813Nm Maximum Torque - Releasing - 4933479405


This impact wrench falls under the cordless category, designed for professional applications in the automation, electronics, electrical, and mechanical industries. It features a compact size of 152mm, making it suitable for tasks in tight spaces, while its lightweight construction at 2.3kg enhances user comfort during extended use.

Features & Benefits


• Maximum nut-busting torque of 813Nm for heavy-duty tasks

• Four-speed settings for enhanced application versatility

• Auto shut-off control prevents over-tightening easily

• Tri-LEDs illuminate workspaces for better visibility

• Brushless motor promotes longer run time and durability

• ⅜ inch square friction ring for quick socket changes

Applications


• Used for automotive repairs and assembly work

• Ideal for maintenance tasks in mechanical industries

• Suitable for installations in electrical and electronics sectors

• Effective for tasks requiring high torque output in confined spaces

What impact rates does this tool offer for various applications?


It provides adjustable impact rates of 0-900, 0-2100, and 0-3100ipm, allowing users to select the ideal speed for specific tasks, ensuring optimal performance across different applications.

How does the design enhance usability for professionals?


The compact dimensions facilitate easy manoeuvrability in tight spaces, making it practical for professionals who need to work in constrained areas without compromising on power or torque.

What type of motor technology is utilised?


The equipment features a POWERSTATE brushless motor that maximises efficiency, providing consistent power and longer run times while minimising wear and tear for enhanced reliability in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy