Milwaukee 3/8 in 18V Cordless Impact Wrench

Subtotal (1 unit)*

£110.77

(exc. VAT)

£132.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.77

*price indicative

RS Stock No.:
264-216
Mfr. Part No.:
4933443600
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Voltage

18V

Product Type

Impact Wrench

Torque Rating

210Nm

Drive Size

3/8in

Corded/Cordless

Cordless

Impact Rate

3350bpm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Impact Wrench, 18V Voltage Rating, 3/8 in Drive size - 4933443600


This cordless impact wrench is designed to deliver exceptional performance for automotive and mechanical applications. With an 18V battery-powered impact tool, it features a compact design that measures 152mm in length, making it ideal for confined spaces. The robust build ensures durability while maintaining lightweight properties, weighing only 1.9kg.

Features & Benefits


• 3/8 inch square drive accommodates universal sockets

• High torque of 210 Nm facilitates efficient fastening tasks

• Impacts up to 3350 bpm enable quick loosening of stubborn fasteners

• REDLINK™ technology enhances tool and battery protection

• Integrated fuel gauge and LED light improve visibility and monitoring

• Heavy-duty metal gearbox assures longevity and reliability

Applications


• Ideal for automotive repairs and maintenance

• Suitable for assembly tasks in mechanical workshops

• Effective in fastening requiring high torque

• Convenient for work in tight and hard-to-reach spaces

• Used for various DIY projects requiring durable tools

What specific advantages does the design offer for automotive work?


The compact size allows for manoeuvrability in tight engine bays, while the high torque enables the efficient removal of rusted or overtightened bolts typical in automotive settings.

How does the REDLINK™ technology benefit tool performance?


This technology provides advanced overload protection, preventing damage during use and ensuring both the tool and battery operate within safe limits for enhanced durability over time.

What maintenance is required for optimal tool performance?


Regularly check for debris around the drive and ensure the battery connections are clean. It is also advisable to store the tool in a clean, dry environment to prevent corrosion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy