Milwaukee 1/2 in 3/4 in Drive Socket Adapter, 56.6mm length
- RS Stock No.:
- 858-549
- Mfr. Part No.:
- 4932480405
- Brand:
- Milwaukee
Subtotal (1 unit)*
£11.66
(exc. VAT)
£13.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
- Plus 50 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.66 |
*price indicative
- RS Stock No.:
- 858-549
- Mfr. Part No.:
- 4932480405
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket Adapter | |
| Unit of Measure | IN, Millimetre | |
| Socket Type | Impact | |
| Socket Size | 1/2 in | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Overall Length | 56.6mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket Adapter | ||
Unit of Measure IN, Millimetre | ||
Socket Type Impact | ||
Socket Size 1/2 in | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Overall Length 56.6mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee impact socket adaptor is designed to convert 3/4 inch drive to a 1/2 inch drive, streamlining your fastening tasks with precision and ease.
Total length of the adaptor measures 56.6 mm for optimal compatibility
Enables efficient torque transfer in impact applications with a robust construction
Pack quantity ensures you have a reliable tool for immediate tasks
Facilitates the use of 1/2 inch sockets on 3/4 inch drive tools, enhancing versatility
Related links
- Milwaukee 1 in 1 in Drive Socket Adapter, 63mm length
- Milwaukee 1/2 in 1/2 in Drive Impact Socket, 63mm length
- Milwaukee 3/8 in 1/2 in Drive Socket Adapter, 38mm length
- Milwaukee 3/4 in 1/2 in Drive Socket Adapter, 48mm length
- Milwaukee 1/2 in 1/2 in Drive Impact Socket, 78mm length
- Milwaukee 1/2 in 1/2 in Drive Impact Extension Bar, 250mm length
- Milwaukee 1/2 in 1/2 in Drive Impact Extension Bar, 150mm length
- Milwaukee 10 → 24 mm 1/2 in Drive Impact Socket Set, 150mm length
