Milwaukee 1/2 in 1/2 in Drive Impact Socket, 63mm length
- RS Stock No.:
- 858-539
- Mfr. Part No.:
- 4932480357
- Brand:
- Milwaukee
Subtotal (1 unit)*
£9.16
(exc. VAT)
£10.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.16 |
*price indicative
- RS Stock No.:
- 858-539
- Mfr. Part No.:
- 4932480357
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Unit of Measure | inch | |
| Socket Size | 1/2 in | |
| Socket Type | Impact | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 63mm | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Unit of Measure inch | ||
Socket Size 1/2 in | ||
Socket Type Impact | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 63mm | ||
Standards/Approvals No | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact universal joint is designed to provide exceptional strength and durability, ensuring reliable performance in demanding applications. Its innovative construction allows for easy access in challenging spaces while maintaining high-quality standards.
Constructed from high-quality Chrome-Molybdenum steel for ultimate strength and durability
15° swivel allows for access in hard-to-reach areas
Diameter markings are stamped and ink-filled for wear resistance
Related links
- Wera 1/2 in 3/8 in Drive Deep Impact Socket, 63mm length
- Teng Tools 11 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 63mm length
- SAM 33 mm 1 in Drive Impact Socket, 63mm length
- Teng Tools 12 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 19 mm 3 Drive Impact Socket, 63mm length
- Wera 1 in 3/8 in Drive Impact Socket, 63mm length
- Facom 33 mm 1 in Drive Impact Socket, 63mm length
