Wera 1 in 3/8 in Drive Impact Socket, 63mm length
- RS Stock No.:
- 893-739
- Mfr. Part No.:
- 05005576001
- Brand:
- Wera
Subtotal (1 unit)*
£23.75
(exc. VAT)
£28.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.75 |
*price indicative
- RS Stock No.:
- 893-739
- Mfr. Part No.:
- 05005576001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Type | Hexagon | |
| Socket Size | 1 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Type Hexagon | ||
Socket Size 1 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 8790 B Impaktor Deep Socket is designed for use with 3/8 inch drive electric or pneumatic wrenches, ensuring precision and reliability in high-stress conditions. This robust socket excels in functionality, particularly when engaging with low-lying couplings and protruding thread rods in confined spaces. With its unique Impaktor technology, this socket guarantees a superior service life, even under extreme demands. Enhanced with a Take it easy tool Finder system, the socket features colour coding by size for swift and accurate identification, streamlining tool selection. The hexagon profile design ensures effective power transmission, while protecting the edges of fasteners, making it an essential tool for professionals seeking efficiency and durability.
High-strength design provides exceptional durability under extreme stress
Long socket accommodates low-lying couplings and protruding thread rods effortlessly
Impaktor technology extends the service life of the socket significantly
Take it easy tool Finder features colour coding for Rapid size identification
Hexagon profile facilitates efficient power transmission, reducing wear on bolt edges
Cross hole and ring socket enable secure attachment to power tools with safety pins or O-rings
Optimised for electric and pneumatic wrenches which ensuring versatility in use
Compatible with fine-toothed ratchets, enhancing performance in confined spaces
Related links
- Wera 1/4 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 1/2 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 7/8 in 3/8 in Drive Impact Socket, 63mm length
- Wera 13/16 in 3/8 in Drive Impact Socket, 63mm length
- Wera 15/16 in 3/8 in Drive Impact Socket, 63mm length
- Wera 16 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Teng Tools 11 mm 3 Drive Impact Socket, 63mm length
- Milwaukee 1/2 in 1/2 in Drive Impact Socket, 63mm length
