Wera 7/8 in 3/8 in Drive Impact Socket, 63mm length
- RS Stock No.:
- 827-753
- Mfr. Part No.:
- 05005574001
- Brand:
- Wera
Subtotal (1 unit)*
£19.17
(exc. VAT)
£23.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.17 |
*price indicative
- RS Stock No.:
- 827-753
- Mfr. Part No.:
- 05005574001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Type | Hexagon | |
| Socket Size | 7/8 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Type Hexagon | ||
Socket Size 7/8 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera 8790 B Impaktor Deep Socket is designed for heavy-duty use with electric or pneumatic wrenches equipped with a 3/8 inch drive. This robust socket excels in strenuous tasks, delivering outstanding service life even under extreme conditions. Its long design allows for access to low-lying couplings and protruding thread rods, making it Ideal for applications in confined spaces. With a hexagon profile, it ensures precise screw driving while minimising wear on bolt and screw edges, enhancing power transmission efficiency. This versatile tool also features a Take it Easy tool finder, enabling quick identification through an intuitive colour coding system based on size, further amplifying convenience for users in the field.
Robust forged construction ensures exceptional durability for high-stress applications
Long design facilitates easy access to couplings in tight spaces and protruding thread rods
Hexagon profile reduces wear and enhances power transmission efficiency
Includes a cross hole and ring socket for secure attachment of safety pins and rings
Take it Easy tool Finder system simplifies tool selection with clear colour coding by size
Compatible with fine-toothed ratchets for efficient use even in confined spaces
Related links
- Wera 7/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 5/8 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 3/8 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 1 in 3/8 in Drive Impact Socket, 63mm length
- Wera 8 mm 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 5/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 11/16 in 3/8 in Drive Deep Impact Socket, 63mm length
- Wera 1/4 in 3/8 in Drive Deep Impact Socket, 63mm length
