Milwaukee 3/4 in 1/2 in Drive Socket Adapter, 48mm length
- RS Stock No.:
- 858-538
- Mfr. Part No.:
- 4932480355
- Brand:
- Milwaukee
Subtotal (1 unit)*
£7.49
(exc. VAT)
£8.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 55 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.49 |
*price indicative
- RS Stock No.:
- 858-538
- Mfr. Part No.:
- 4932480355
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket Adapter | |
| Unit of Measure | Imperial | |
| Socket Type | Impact | |
| Socket Size | 3/4 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 48mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket Adapter | ||
Unit of Measure Imperial | ||
Socket Type Impact | ||
Socket Size 3/4 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 48mm | ||
Finish Black Phosphate | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact socket adaptor offers a robust solution for converting a 1/2 inch drive to a 3/4 inch drive, enhancing versatility in socket applications. This product ensures reliable performance in high-demand environments.
Showcases stamped and ink-filled diameter markings for easy identification
Laser-etched part number enhances wear resistance
Ball detent design guarantees superior socket retention
Features a dual hole design and groove for added security accessories
Related links
- Milwaukee 3/8 in 1/2 in Drive Socket Adapter, 38mm length
- Milwaukee 1/2 in 3/4 in Drive Socket Adapter, 56.6mm length
- Milwaukee 1 in 1 in Drive Socket Adapter, 63mm length
- Facom NS.232B 1/2→3/4 in Square Socket Socket Adapter, 48mm Overall
- Expert by Facom 34 mm Adapter Socket Adapter, 48mm Overall
- Milwaukee 17 mm 3/8 in Drive Impact Socket, 65mm length
- Milwaukee 3/8 in 3/8 in Drive Impact Extension Bar, 250mm length
- Milwaukee 13 mm 1/4 in Drive Impact Socket, 50mm length
