Milwaukee 3/8 in 3/8 in Drive Impact Extension Bar, 250mm length
- RS Stock No.:
- 858-445
- Mfr. Part No.:
- 4932480298
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.99
(exc. VAT)
£5.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.99 |
*price indicative
- RS Stock No.:
- 858-445
- Mfr. Part No.:
- 4932480298
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | IN, Millimetre | |
| Product Type | Impact Extension Bar | |
| Socket Type | Impact | |
| Socket Size | 3/8 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 250mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure IN, Millimetre | ||
Product Type Impact Extension Bar | ||
Socket Type Impact | ||
Socket Size 3/8 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 250mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee impact extension is designed to provide additional reach for your impact sockets, enhancing accessibility for tough jobs. It boasts robust construction for reliable performance in demanding environments.
Constructed from SHOCKWAVE IMPACT DUTY steel for maximum strength and durability
Includes stamped and ink-filled diameter markings for wear resistance and ease of identification
Designed with a ball detent mechanism for superior retention of impact sockets
Features a dual hole design and groove for added security with accessories
Related links
- Milwaukee 1/2 in 1/2 in Drive Impact Extension Bar, 250mm length
- Teng Tools 920023AN 1/2 in Impact Extension Bar Extension, 250mm Overall
- Milwaukee 1/2 in 1/2 in Drive Impact Extension Bar, 150mm length
- Milwaukee 3/8 in 1/2 in Drive Socket Adapter, 38mm length
- Milwaukee 17 mm 3/8 in Drive Impact Socket, 65mm length
- Teng Tools 3 Impact Extension Bar Extension, 75mm Overall
- Stanley Crow Bar, 250mm Length
- RS PRO Pry Bar, 250mm Length
