Milwaukee 1/2 in 1/2 in Drive Impact Extension Bar, 250mm length
- RS Stock No.:
- 858-536
- Mfr. Part No.:
- 4932480353
- Brand:
- Milwaukee
Subtotal (1 unit)*
£7.49
(exc. VAT)
£8.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.49 |
*price indicative
- RS Stock No.:
- 858-536
- Mfr. Part No.:
- 4932480353
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Extension Bar | |
| Unit of Measure | IN, Millimetre | |
| Socket Size | 1/2 in | |
| Socket Type | Impact | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 250mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Extension Bar | ||
Unit of Measure IN, Millimetre | ||
Socket Size 1/2 in | ||
Socket Type Impact | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 250mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact extension is a robust tool designed for enhanced reach and access during high-torque tasks. With a total length of 250mm, it offers versatility for various applications.
Constructed from SHOCKWAVE IMPACT DUTY steel, ensuring maximum strength and durability
Features stamped and ink-filled diameter markings for easy identification
Laser-etched part number enhances wear resistance
Incorporates a ball detent design for improved socket retention
Dual hole design provides added security for accessories
Related links
- Milwaukee 3/8 in 3/8 in Drive Impact Extension Bar, 250mm length
- Milwaukee 1/2 in 1/2 in Drive Impact Extension Bar, 150mm length
- Teng Tools 920023AN 1/2 in Impact Extension Bar Extension, 250mm Overall
- SAM S-215V 1/2 in Extension Bar Extension, 250mm Overall
- Teng Tools 920020AN 1/2 in Impact Extension Bar Extension, 75mm Overall
- Teng Tools 920021AN 1/2 in Impact Extension Bar Extension, 125mm Overall
- Milwaukee 1/2 in 1/2 in Drive Impact Socket, 63mm length
- Milwaukee 1/2 in 1/2 in Drive Impact Socket, 78mm length
