Milwaukee 1/2 in 1/2 in Drive Impact Extension Bar, 150mm length
- RS Stock No.:
- 858-459
- Mfr. Part No.:
- 4932480352
- Brand:
- Milwaukee
Subtotal (1 unit)*
£5.83
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 66 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.83 |
*price indicative
- RS Stock No.:
- 858-459
- Mfr. Part No.:
- 4932480352
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Extension Bar | |
| Unit of Measure | IN, Millimetre | |
| Socket Size | 1/2 in | |
| Socket Type | Impact | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 150mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Extension Bar | ||
Unit of Measure IN, Millimetre | ||
Socket Size 1/2 in | ||
Socket Type Impact | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 150mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact extension is designed for enhanced performance in heavy-duty applications, allowing users to efficiently extend reach while maintaining excellent torque transfer.
Manufactured from high-quality Chrome-Molybdenum steel for unmatched durability
Features stamped and ink filled diameter markings for easy identification
Ball detent design ensures superior retention of impact sockets
Includes dual hole design for enhanced security accessories attachment
Related links
- Milwaukee 1/2 in 1/2 in Drive Impact Extension Bar, 250mm length
- Milwaukee 10 → 24 mm 1/2 in Drive Impact Socket Set, 150mm length
- Milwaukee 3/8 in 3/8 in Drive Impact Extension Bar, 250mm length
- Milwaukee 1/2 in 1/2 in Drive Impact Socket, 63mm length
- Teng Tools 920020AN 1/2 in Impact Extension Bar Extension, 75mm Overall
- Teng Tools 920021AN 1/2 in Impact Extension Bar Extension, 125mm Overall
- Teng Tools 920023AN 1/2 in Impact Extension Bar Extension, 250mm Overall
- Milwaukee 1/2 in 1/2 in Drive Impact Socket, 78mm length
