Milwaukee 10 → 24 mm 1/2 in Drive Impact Socket Set, 150mm length
- RS Stock No.:
- 858-551
- Mfr. Part No.:
- 4932480456
- Brand:
- Milwaukee
Subtotal (1 set)*
£34.99
(exc. VAT)
£41.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 48 unit(s) ready to ship
- Plus 42 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £34.99 |
*price indicative
- RS Stock No.:
- 858-551
- Mfr. Part No.:
- 4932480456
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Imperial | |
| Product Type | Impact Socket Set | |
| Socket Size | 10 → 24 mm | |
| Socket Type | Impact | |
| Drive Size | 1/2in | |
| Number of Pieces | 13 | |
| Overall Length | 150mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Imperial | ||
Product Type Impact Socket Set | ||
Socket Size 10 → 24 mm | ||
Socket Type Impact | ||
Drive Size 1/2in | ||
Number of Pieces 13 | ||
Overall Length 150mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact socket set is a robust collection designed for high-performance tasks, featuring 13 quality pieces including a universal joint and various socket sizes for a comprehensive working experience.
Complete set includes 10 standard sockets ranging from 10 to 24 mm
1 x universal joint allows for flexible manoeuvrability in tight spaces
1 x ¼ inch Hex to ½ inch square adaptor enhances versatility in tool compatibility
Extension length of 150 mm provides extra reach for challenging applications
Related links
- Milwaukee 150 mm 3/8 in Drive Impact Socket, 150mm length
- Milwaukee 1/2 in 1/2 in Drive Impact Extension Bar, 150mm length
- SAM 1/2 in Drive Impact Socket, 150mm length
- Wera 83 mm 1/2 in Drive Impact Socket, 150mm length
- BETA 19 mm 12.7 mm Drive Impact Socket, 150mm length
- Facom 21 mm 1/2 in Drive Impact Socket, 150mm length
- BETA 21 mm 12.7 mm Drive Impact Socket, 150mm length
- BETA 17 mm 12.7 mm Drive Impact Socket, 150mm length
