Milwaukee 150 mm 3/8 in Drive Impact Socket, 150mm length
- RS Stock No.:
- 858-444
- Mfr. Part No.:
- 4932480297
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.16 |
*price indicative
- RS Stock No.:
- 858-444
- Mfr. Part No.:
- 4932480297
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Socket Type | Impact | |
| Socket Size | 150 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 150mm | |
| Finish | Chrome Molybdenum | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Socket Type Impact | ||
Socket Size 150 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 150mm | ||
Finish Chrome Molybdenum | ||
Drive Type Impact | ||
RoHS Status: Exempt
The Milwaukee impact extension is a high-quality tool designed for enhancing socket reach and leverage, Ideal for heavy-duty applications. It ensures reliable performance and integrates seamlessly with various socket configurations.
Crafted from Shockwave IMPACT DUTY steel for unmatched strength and durability
Ball detent design enhances socket retention during intense use
Dual hole design includes a groove for secure accessory attachment
Stamped diameter markings and laser-etched part number resist wear
Related links
- Wera 83 mm 1/2 in Drive Impact Socket, 150mm length
- Facom 19 mm 1/2 in Drive Impact Socket, 150mm length
- SAM 1/2 in Drive Impact Socket, 150mm length
- BETA 19 mm 12.7 mm Drive Impact Socket, 150mm length
- Facom 21 mm 1/2 in Drive Impact Socket, 150mm length
- BETA 21 mm 12.7 mm Drive Impact Socket, 150mm length
- BETA 17 mm 12.7 mm Drive Impact Socket, 150mm length
- Bahco 120 mm 1→1/2 in Drive Impact Socket, 150mm length
