Milwaukee 1/2 in 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 858-552
- Mfr. Part No.:
- 4932480457
- Brand:
- Milwaukee
Subtotal (1 set)*
£39.16
(exc. VAT)
£46.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 51 unit(s) ready to ship
- Plus 24 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £39.16 |
*price indicative
- RS Stock No.:
- 858-552
- Mfr. Part No.:
- 4932480457
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | inch | |
| Product Type | Impact Socket | |
| Socket Type | Impact | |
| Socket Size | 1/2 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 10 | |
| Overall Length | 78mm | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure inch | ||
Product Type Impact Socket | ||
Socket Type Impact | ||
Socket Size 1/2 in | ||
Drive Size 1/2in | ||
Number of Pieces 10 | ||
Overall Length 78mm | ||
Standards/Approvals No | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact socket set is designed to deliver superior performance in heavy-duty applications. Featuring deep sockets, this set is Ideal for accessing fasteners in confined spaces.
Includes 10 x deep sockets ranging from 10 mm to 24 mm for versatility
Constructed with SHOCKWAVE impact duty foam inserts for enhanced protection
Pack quantity of 10 ensures you have the right sizes for various tasks
Designed specifically for use in high-torque applications for reliable performance
Related links
- Milwaukee 17 mm 1/2 in Drive Impact Socket, 78mm length
- Milwaukee 13 mm 1/2 in Drive Impact Socket, 78mm length
- Milwaukee 30 mm 1/2 in Drive Impact Socket, 78mm length
- Milwaukee 19 mm 1/2 in Drive Impact Socket, 78mm length
- Milwaukee 24 mm 1/2 in Drive Impact Socket, 78mm length
- Bahco 1/2 in Drive Impact Socket, 78mm length
- Expert by Facom 10 mm 1/2 in Drive Impact Socket, 78mm length
- SAM 1/2 in 45 mm Drive Impact Socket, 78mm length
