Milwaukee 30 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 858-458
- Mfr. Part No.:
- 4932480348
- Brand:
- Milwaukee
Subtotal (1 unit)*
£6.66
(exc. VAT)
£7.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
- Plus 50 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.66 |
*price indicative
- RS Stock No.:
- 858-458
- Mfr. Part No.:
- 4932480348
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Size | 30 mm | |
| Socket Type | Deep | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 78mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Size 30 mm | ||
Socket Type Deep | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 78mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact socket is designed for professional use, offering exceptional strength and durability for fastening tasks. Its deep wall construction allows for ample clearance when working with protruding bolts.
Constructed from high-quality Chrome-Molybdenum steel for ultimate strength
6 gripping points ensure a best fit and reduce slippage
Non-slip hex geometry prevents rounding of sockets and fasteners
Deep wall design accommodates protruding bolts easily
Related links
- Facom 30 mm 1/2 in Drive Impact Socket, 78mm length
- Milwaukee 30 mm 1/2 in Drive Impact Socket, 44mm length
- BETA 30 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco 30 mm 12.7 mm Drive Impact Socket, 78mm length
- Facom 30 mm 12.7 mm Drive Impact Socket, 78mm length
- Milwaukee 17 mm 1/2 in Drive Impact Socket, 78mm length
- Milwaukee 13 mm 1/2 in Drive Impact Socket, 78mm length
- Milwaukee 19 mm 1/2 in Drive Impact Socket, 78mm length
