Milwaukee 30 mm 1/2 in Drive Impact Socket, 44mm length
- RS Stock No.:
- 858-452
- Mfr. Part No.:
- 4932480324
- Brand:
- Milwaukee
Subtotal (1 unit)*
£6.12
(exc. VAT)
£7.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.12 |
*price indicative
- RS Stock No.:
- 858-452
- Mfr. Part No.:
- 4932480324
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Imperial | |
| Product Type | Impact Socket | |
| Socket Size | 30 mm | |
| Socket Type | Impact | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 44mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Imperial | ||
Product Type Impact Socket | ||
Socket Size 30 mm | ||
Socket Type Impact | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 44mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact socket is expertly crafted for high performance and durability in demanding tasks. Designed to accommodate a range of fasteners, this professional-grade tool ensures effective connections without compromise.
Constructed from high-quality Chrome-Molybdenum steel for ultimate strength
Features a non-slip hex geometry to prevent rounding of sockets and fasteners
Deep wall construction provides ample clearance for protruding bolts
Marked with stamped and ink-filled diameter for wear resistance
Dual hole design and groove enhance security accessory compatibility
Related links
- Facom 30 mm 12.7 mm Drive Impact Socket, 44mm length
- Facom 29 mm 12.7 mm Drive Impact Socket, 44mm length
- Teng Tools 1-1/4 inch 1 Drive Impact Socket, 44mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 44mm length
- Facom 28 mm 12.7 mm Drive Impact Socket, 44mm length
- Facom 32 mm 12.7 mm Drive Impact Socket, 44mm length
- Milwaukee 30 mm 1/2 in Drive Impact Socket, 78mm length
- Milwaukee 30 mm 3/4 in Drive Impact Socket, 90mm length
