Milwaukee 30 mm 3/4 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 858-544
- Mfr. Part No.:
- 4932480389
- Brand:
- Milwaukee
Subtotal (1 unit)*
£13.11
(exc. VAT)
£15.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.11 |
*price indicative
- RS Stock No.:
- 858-544
- Mfr. Part No.:
- 4932480389
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Size | 30 mm | |
| Socket Type | Impact | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 90mm | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Size 30 mm | ||
Socket Type Impact | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 90mm | ||
Drive Type Impact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee impact socket deep is a Durable tool designed for high-strength applications. Its deep wall construction ensures effective fastening even with protruding bolts, making it essential for professional use in demanding environments.
Constructed from chrome-molybdenum alloy steel for ultimate strength and durability
Features 6 gripping points for a best-fitting connection
Non-slip hex geometry prevents socket and fastener rounding
Deep wall design provides clearance for protruding bolts
Related links
- Facom 30 mm 3/4 in Drive Impact Socket, 90mm length
- Milwaukee 36 mm 3/4 in Drive Impact Socket, 90mm length
- Milwaukee 33 mm 3/4 in Drive Impact Socket, 90mm length
- Milwaukee 46 mm 3/4 in Drive Impact Socket, 90mm length
- Milwaukee 32 mm 3/4 in Drive Impact Socket, 90mm length
- BETA 30 mm 19.05 mm Drive Impact Socket, 90mm length
- Facom 33 mm 3/4 in Drive Impact Socket, 90mm length
- Facom 36 mm 3/4 in Drive Impact Socket, 90mm length
